Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL5369C

CONN, 20A 125V, 5-20R, B/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CONN, 20A 125V, 5-20R, B/W
Search Keywords: HBL5369C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL5369C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 3
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL5369C RoHS compliant?
Yes, HBL5369C is RoHS compliant.
What is the lead time for HBL5369C?
The standard lead time for HBL5369C is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
On Order:
100   can ship 9/29/27
Manufacturer Stock:
1,818 can ship
53 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.54
5
$56.97
10
$51.32
25
$47.10
50
$46.98
100
$46.87
250 +
$46.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!