- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5366EBK
Description
+
PLUG, 20A 125V, 5-15P, 12/3 SO
Search Keywords: HBL5366EBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5366EBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$33.19
5
$31.05
10
$29.62
25
$28.73
50
$27.50
100
$26.37
250 +
$25.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT