- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5366CA
Hubbell
HBL5366CA
The HBL5366CA is a hospital-grade, 2-pole, 3-wire angled plug with a NEMA 5-15 configuration, rated for 15A and 125V.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5366CA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:8
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C