Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL5366C

PLUG, 20A 125V, 5-20P, B/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLUG, 20A 125V, 5-20P, B/W
Search Keywords: HBL5366C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL5366C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL5366C RoHS compliant?
Yes, HBL5366C is RoHS compliant.
What is the lead time for HBL5366C?
The standard lead time for HBL5366C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
On Order:
250   can ship 12/31/26
Manufacturer Stock:
962 can ship
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.38
5
$35.02
10
$31.51
25
$28.83
50
$28.69
100
$28.62
250 +
$28.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!