Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL5364VY

VALISE PLUG, 20A 125V, 5-20P, YL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
VALISE PLUG, 20A 125V, 5-20P, YL
Search Keywords: HBL5364VY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL5364VY
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL5364VY RoHS compliant?
No, HBL5364VY is not RoHS compliant.
What is the lead time for HBL5364VY?
The standard lead time for HBL5364VY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
Manufacturer Stock:
68 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.19
5
$24.54
10
$23.83
25
$22.89
50
$22.18
100
$21.47
250 +
$20.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!