- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5362W
Description
+
DUP RCPT, HD IND GRD, 20A 125V, 5-20R, WH
Search Keywords: HBL5362W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5362W
-
Alias/AKA:5362W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,206
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$41.12
5
$36.69
10
$36.60
25
$34.57
50
$32.67
100
$32.59
250 +
$31.38
Click for Quote
Log in
to unlock special pricing