- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5362ITR
Description
+
DUP RCPT, IND, TR, 20A/125V, 5-20R, IV
Search Keywords: HBL5362ITR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5362ITR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$41.38
5
$36.92
10
$36.83
25
$34.78
50
$32.88
100
$32.79
250 +
$31.58
Click for Quote
Log in
to unlock special pricing