- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HBL5362ISA
Description
+
DUP SPD RCPT, 20A 125V, 5-20R, IV, ALARM
Search Keywords: HBL5362ISA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5362ISA
-
Alias/AKA:5362ISA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$128.71
5
$119.10
10
$114.00
20
$109.31
50
$106.40
100 +
$105.00
Click for Quote
Log in
to unlock special pricing