- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5362BK
Available Replacements
Hubbell
HBL5362BK
DUP RCPT, HD IND GRD, 20A 125V, 5-20R, BK
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DUP RCPT, HD IND GRD, 20A 125V, 5-20R, BK
Search Keywords: HBL5362BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5362BK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
What replaces HBL5362BK?
The recommended replacement for HBL5362BK is 5362BK from Hubbell, available from OnlineComponents.com.
Is HBL5362BK RoHS compliant?
No, HBL5362BK is not RoHS compliant.
What is the lead time for HBL5362BK?
The standard lead time for HBL5362BK is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
209
can ship
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$40.17
5
$37.59
10
$36.48
25
$35.01
50
$33.90
100
$32.79
250 +
$31.33
Click for Quote
Log in
to unlock special pricing