Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL5362

DUP RCPT, HD IND GRD, 20A125V, 5-20R, BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
DUP RCPT, HD IND GRD, 20A125V, 5-20R, BR
Search Keywords: HBL5362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL5362
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 6
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL5362 RoHS compliant?
No, HBL5362 is not RoHS compliant.
What is the lead time for HBL5362?
The standard lead time for HBL5362 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
Manufacturer Stock:
1,207 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.03
5
$30.96
10
$30.50
25
$29.89
50
$29.42
100
$28.96
250 +
$28.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!