- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5361WR
Description
+
WR RCPT, SING, SB, HD, 20A 125V, BR
Search Keywords: HBL5361WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5361WR
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.02
5
$33.92
10
$33.84
25
$31.96
50
$30.21
100
$30.13
250 +
$29.01
Click for Quote
Log in
to unlock special pricing