- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- HBL5352W
Hubbell
HBL5352W
The HBL5352W is an extra heavy-duty, compact duplex receptacle rated for 20A and 125V with 2-pole, 3-wire grounding.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The HBL5352W is an extra heavy-duty, compact duplex receptacle rated for 20A and 125V with 2-pole, 3-wire grounding.
Search Keywords: HBL5352W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5352W
-
Alias/AKA:5352W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HBL5352W RoHS compliant?
Yes, HBL5352W is RoHS compliant.
What is the lead time for HBL5352W?
The standard lead time for HBL5352W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,033
can ship
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$31.64
5
$29.60
10
$28.23
25
$27.39
50
$26.21
100
$25.14
250 +
$24.47
Click for Quote
Log in
to unlock special pricing