- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5352BK
Description
+
DUP RCPT, IND GRD, 20A 125V, 5-20R, BK
Search Keywords: HBL5352BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5352BK
-
Alias/AKA:5352BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
214
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$50.43
5
$33.82
10
$30.93
25
$30.26
50
$29.31
100
$29.16
250 +
$29.01
Click for Quote
Log in
to unlock special pricing