- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL530P9W
Hubbell
HBL530P9W
PS, IEC, PLUG, 4P5W, 30/32A 120/208V, 4X/69K
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL530P9W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C