- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL530P7W
Hubbell
HBL530P7W
PS, IEC, P, 4P5W, 30A 277/480V, 4X/69K
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL530P7W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A