- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5302
Hubbell
HBL5302
DUP RCPT, 15A 277V, 7-15R, BR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUP RCPT, 15A 277V, 7-15R, BR
Search Keywords: HBL5302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:277 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL5302 RoHS compliant?
Yes, HBL5302 is RoHS compliant.
What is the lead time for HBL5302?
The standard lead time for HBL5302 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$41.98
5
$37.46
10
$37.37
25
$35.29
50
$33.36
100
$33.27
250 +
$32.04
Click for Quote
Log in
to unlock special pricing