Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL52CM62

The HBL52CM62 is a yellow, corrosion-resistant, 2-pole, 3-wire straight blade duplex receptacle rated for 15A at 125V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The HBL52CM62 is a yellow, corrosion-resistant, 2-pole, 3-wire straight blade duplex receptacle rated for 15A at 125V.
Search Keywords: HBL52CM62
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL52CM62
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 6
Termination Method: Screw
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL52CM62 RoHS compliant?
No, HBL52CM62 is not RoHS compliant.
What is the lead time for HBL52CM62?
The standard lead time for HBL52CM62 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.09
5
$46.48
10
$45.09
25
$43.16
50
$41.38
100
$40.28
250 +
$39.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!