- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5292
Description
+
The HBL5292 is a 2-circuit, 2-pole, 3-wire grounding special combination duplex receptacle rated for 15A at both 125V and 250V.
Search Keywords: HBL5292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5292
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$45.78
5
$40.85
10
$39.63
25
$38.48
50
$36.37
100
$35.40
250 +
$34.93
Click for Quote
Log in
to unlock special pricing