- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5289
Description
+
ADAP, 15A125V CROW FOOT TO 5-15R
Search Keywords: HBL5289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Number of Contacts:3/3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$60.69
5
$54.15
10
$52.54
25
$50.29
50
$48.22
100
$46.93
250 +
$46.32
Click for Quote
Log in
to unlock special pricing