- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5282
Description
+
CAT# 5262 ON ROUND 4" BOX CVR
Search Keywords: HBL5282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$48.02
5
$42.85
10
$41.57
25
$40.36
50
$38.15
100
$37.13
250 +
$36.64
Click for Quote
Log in
to unlock special pricing