- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5273L
Description
+
PLUG-IN ADAPTER, 15A 125V, 2W-3W
Search Keywords: HBL5273L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5273L
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$33.28
5
$31.13
10
$29.69
25
$28.81
50
$27.57
100
$26.44
250 +
$25.73
Click for Quote
Log in
to unlock special pricing