- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5262R
Description
+
DUP RCPT, HD IND GRD, 15A125V, 5-15R, RD
Search Keywords: HBL5262R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5262R
-
Alias/AKA:5262R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
10
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$26.12
5
$24.61
10
$24.55
25
$23.89
50
$23.25
100
$23.19
250 +
$22.81
Click for Quote
Log in
to unlock special pricing