- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5261WR
Description
+
WR RCPT, SING, SB, HD, 15A 125V, BR
Search Keywords: HBL5261WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5261WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$35.00
5
$31.23
10
$31.15
25
$29.42
50
$27.81
100
$27.74
250 +
$26.71
Click for Quote
Log in
to unlock special pricing