- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HBL5252W
Hubbell
HBL5252W
DUP RCPT, IND GRD, 15A 125V, 5-15R, WH
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUP RCPT, IND GRD, 15A 125V, 5-15R, WH
Search Keywords: HBL5252W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5252W
-
Alias/AKA:5252W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HBL5252W RoHS compliant?
Yes, HBL5252W is RoHS compliant.
What is the lead time for HBL5252W?
The standard lead time for HBL5252W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,232
can ship
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$22.24
5
$20.81
10
$19.85
25
$19.25
50
$18.70
100
$17.67
250 +
$17.20
Click for Quote
Log in
to unlock special pricing