- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HBL5252R
Description
+
DUP RCPT, IND GRD, 15A 125V, 5-15R, RD
Search Keywords: HBL5252R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5252R
-
Alias/AKA:5252R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$21.55
5
$20.16
10
$19.23
25
$18.66
50
$18.12
100
$17.12
250 +
$16.67
Click for Quote
Log in
to unlock special pricing