Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL5252I

DUP RCPT, IND GRD, 15A 125V, 5-15R, IV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DUP RCPT, IND GRD, 15A 125V, 5-15R, IV
Search Keywords: HBL5252I
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL5252I
Alias/AKA: 5252I
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power/2Ground
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL5252I RoHS compliant?
Yes, HBL5252I is RoHS compliant.
What is the lead time for HBL5252I?
The standard lead time for HBL5252I is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
177 can ship
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.47
5
$17.97
10
$15.86
25
$14.98
50
$14.65
100
$14.19
250 +
$14.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!