- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL516R1W
Description
+
PS, IEC, R, 4P5W, 16A, BARGEVAPORCONT
Search Keywords: HBL516R1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL516R1W
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$307.14
3
$298.61
5
$294.52
10
$293.78
20 +
$286.67
Click for Quote
Log in
to unlock special pricing