- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5100RS1W
Description
+
PS, INS, RECP, 4P5W, 100A 600V, S1
Search Keywords: HBL5100RS1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5100RS1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$612.68
3
$595.89
5 +
$594.40
Click for Quote
Log in
to unlock special pricing