- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5100R5W
Description
+
The HBL5100R5W is a 100 Amp, 4-pole, 5-wire watertight IEC pin and sleeve receptacle rated for 347/600V AC 3-phase wye systems.
Search Keywords: HBL5100R5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5100R5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:100 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$872.17
3
$777.06
5 +
$773.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT