- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5100P9W
Hubbell
HBL5100P9W
IEC, PLUG, 4P5W, 100/ 120/208V, 4X/69K
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
IEC, PLUG, 4P5W, 100/ 120/208V, 4X/69K
Search Keywords: HBL5100P9W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5100P9W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:100 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL5100P9W RoHS compliant?
Yes, HBL5100P9W is RoHS compliant.
What is the lead time for HBL5100P9W?
The standard lead time for HBL5100P9W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Manufacturer Stock:
48
can ship
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$996.07
3
$916.38
5 +
$914.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT