Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL5100P7W

PS, IEC, P, 4P5W, 100A 277/480V, 4X/69K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PS, IEC, P, 4P5W, 100A 277/480V, 4X/69K
Search Keywords: HBL5100P7W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL5100P7W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    4Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    100 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL5100P7W RoHS compliant?
Yes, HBL5100P7W is RoHS compliant.
What is the lead time for HBL5100P7W?
The standard lead time for HBL5100P7W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
6 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,057.04
3
$1,054.40
5 +
$972.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!