- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5100C7W
Description
+
PS, IEC, C, 4P5W, 100A 277/480V, 4X/69K
Search Keywords: HBL5100C7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5100C7W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:100 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
869
can ship
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$842.21
3
$819.32
5 +
$808.69
Click for Quote
Log in
to unlock special pricing