- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5100C5W
Description
+
PS, IEC, C, 4P5W, 100A 347/600V, 4X/69K
Search Keywords: HBL5100C5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5100C5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:100 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$872.22
3
$860.27
5 +
$837.33
Click for Quote
Log in
to unlock special pricing