- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HBL50SC
Description
+
BOX COVER, 4" SQ., 50A LKG OPENING
Search Keywords: HBL50SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL50SC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Cover
-
Dimension:101.6 x 101.6 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
358
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$39.91
5
$35.62
10
$35.53
25
$33.55
50
$31.71
100
$31.63
250 +
$30.46
Click for Quote
Log in
to unlock special pricing