- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL4786
Description
+
LKG FLG-INLT, 15A 250V, L6-15P, SS
Search Keywords: HBL4786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL4786
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inlet
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:277 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$49.40
5
$44.08
10
$42.76
25
$41.52
50
$39.25
100
$38.20
250 +
$37.70
Click for Quote
Log in
to unlock special pricing