- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL4779C
Hubbell
HBL4779C
LKG CONN, 15A 277V, L7-15R, BK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL4779C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:277 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C