- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL4729VY
Hubbell
HBL4729VY
LKG VAL CONN, 15A 125V, L5-15R, YL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LKG VAL CONN, 15A 125V, L5-15R, YL
Search Keywords: HBL4729VY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL4729VY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
Product Guides
+
Frequently Asked Questions
Is HBL4729VY RoHS compliant?
No, HBL4729VY is not RoHS compliant.
What is the lead time for HBL4729VY?
The standard lead time for HBL4729VY is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
6 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$26.72
5
$25.00
10
$23.85
25
$23.13
50
$22.14
100
$21.23
250 +
$20.67
Click for Quote
Log in
to unlock special pricing