- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL4713
Hubbell
HBL4713
LKG PANEL RCPT, 15A 125V, L5-15R, BK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL4713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.