- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL4710RT
Description
+
The HBL4710RT is a single, back and side wired Twist-Lock® receptacle with a ring terminal connection, rated for 15A and 125V.
Search Keywords: HBL4710RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL4710RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:227 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$52.77
5
$35.01
10
$32.53
25
$31.65
50
$30.31
100
$30.23
250 +
$30.15
Click for Quote
Log in
to unlock special pricing