Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL460C9W

PS, IEC, CONN, 3P4W, 60/ 125/250V, 4X/69K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PS, IEC, CONN, 3P4W, 60/ 125/250V, 4X/69K
Search Keywords: HBL460C9W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL460C9W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    60 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL460C9W RoHS compliant?
Yes, HBL460C9W is RoHS compliant.
What is the lead time for HBL460C9W?
The standard lead time for HBL460C9W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
778 can ship
6 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$920.73
3
$820.32
5 +
$818.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!