- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL460B7W
Hubbell
HBL460B7W
PS, IEC, B, 3P4W, 60A 3P 480V, 4X/69K
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
PS, IEC, B, 3P4W, 60A 3P 480V, 4X/69K
Search Keywords: HBL460B7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL460B7W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL460B7W RoHS compliant?
No, HBL460B7W is not RoHS compliant.
What is the lead time for HBL460B7W?
The standard lead time for HBL460B7W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$725.64
3
$702.73
5 +
$700.97
Click for Quote
Log in
to unlock special pricing