Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL45985CL

LKG FLG-INLT, VARILOAD, 4P5W, 20A120/208V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG FLG-INLT, VARILOAD, 4P5W, 20A120/208V
Search Keywords: HBL45985CL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL45985CL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inlets
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power/1Ground
Maximum Voltage Rating: 208 V
Maximum Current Rating: 20 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL45985CL RoHS compliant?
Yes, HBL45985CL is RoHS compliant.
What is the lead time for HBL45985CL?
The standard lead time for HBL45985CL is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
16   can ship 11/16/26
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$232.00
5
$214.35
10
$207.58
20
$207.06
50
$206.54
100 +
$206.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!