Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL45905

LKG RCPT, VARILOAD, 4P5W, 20A 120/208V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG RCPT, VARILOAD, 4P5W, 20A 120/208V
Search Keywords: HBL45905
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL45905
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power/1Ground
Termination Method: Solder
Maximum Voltage Rating: 208V/120V V
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL45905 RoHS compliant?
Yes, HBL45905 is RoHS compliant.
What is the lead time for HBL45905?
The standard lead time for HBL45905 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$292.00
5
$261.26
10
$260.61
20
$259.96
50
$259.31
100 +
$258.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!