Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL4586C

LKG FLG-INLT, 15A 250V, L6-15P, WH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG FLG-INLT, 15A 250V, L6-15P, WH
Search Keywords: HBL4586C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL4586C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inlets
Body Orientation: Straight
Mounting: Flange Mount
Gender: PL
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 250 V
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL4586C RoHS compliant?
Yes, HBL4586C is RoHS compliant.
What is the lead time for HBL4586C?
The standard lead time for HBL4586C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Manufacturer Stock:
11 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.37
5
$29.36
10
$28.50
25
$27.35
50
$26.49
100
$25.62
250 +
$24.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!