Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL4585C

LKG FLG-RCPT, 15A 250V, L6-15R, WH, NM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG FLG-RCPT, 15A 250V, L6-15R, WH, NM
Search Keywords: HBL4585C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL4585C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Flange Mount
  • Gender:
    RCP
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL4585C RoHS compliant?
Yes, HBL4585C is RoHS compliant.
What is the lead time for HBL4585C?
The standard lead time for HBL4585C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
Manufacturer Stock:
144 can ship
6 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$80.03
5
$51.98
10
$44.56
25
$40.20
50
$38.93
100
$38.83
250 +
$38.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!