- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL4579VY
Description
+
LKG VAL CONN, 15A 250V, L6-15R, YL
Search Keywords: HBL4579VY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL4579VY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$35.09
5
$31.31
10
$31.23
25
$29.49
50
$27.88
100
$27.81
250 +
$26.78
Click for Quote
Log in
to unlock special pricing