- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- HBL45335
Hubbell
HBL45335
LKG CONN, VARILOAD, 4P5W, 30A 600V, C-PIN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG CONN, VARILOAD, 4P5W, 30A 600V, C-PIN
Search Keywords: HBL45335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL45335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HBL45335 RoHS compliant?
Yes, HBL45335 is RoHS compliant.
What is the lead time for HBL45335?
The standard lead time for HBL45335 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$368.33
3
$360.33
5
$348.95
10
$348.08
20 +
$347.20
Click for Quote
Log in
to unlock special pricing