Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL45215

LKG PLUG, VARILOAD, 4P5W, 30A 600V, B-PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, VARILOAD, 4P5W, 30A 600V, B-PIN
Search Keywords: HBL45215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL45215
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    5
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250,600 VDC|VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL45215 RoHS compliant?
No, HBL45215 is not RoHS compliant.
What is the lead time for HBL45215?
The standard lead time for HBL45215 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Manufacturer Stock:
30 can ship
6 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$254.28
5
$216.14
10
$209.32
20
$208.79
50
$208.27
100 +
$207.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!