Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL45105

The HBL45105 is a 4-pole, 5-wire grounding Non-NEMA Variload® Twist-Lock® receptacle rated for 30A and 250V AC/DC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The HBL45105 is a 4-pole, 5-wire grounding Non-NEMA Variload® Twist-Lock® receptacle rated for 30A and 250V AC/DC.
Search Keywords: HBL45105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL45105
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Twist-Lock
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power/1Ground
Termination Method: Screw
Maximum Voltage Rating: 250,600 VDC|VAC
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL45105 RoHS compliant?
No, HBL45105 is not RoHS compliant.
What is the lead time for HBL45105?
The standard lead time for HBL45105 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$208.37
5
$202.58
10
$199.81
20
$194.48
50
$191.92
100 +
$187.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!