Image is representational - see mfr. specs

HBL430RS1W

Hubbell

PS, IEC, RECP, 3P4W, 30A 600V, S1

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PS, IEC, RECP, 3P4W, 30A 600V, S1
Search Keywords: HBL430RS1W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL430RS1W
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    N/A
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250,600 VDC|VAC
  • Maximum Current Rating:
    30 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$260.00
3
$252.78
5
$252.14
10
$249.31
20 +
$242.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!